- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISG-150M-01
Description
+
Surface Mount Power Inductor - 15μH ±20% - DCR: 0.23 - Isat: 0.9A - Tape&Reel - AEC-Q200
Search Keywords: PISG150M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:PISG-150M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.613
3,000
$0.588
5,250
$0.586
7,500
$0.572
10,500
$0.571
15,000
$0.565
25,500 +
$0.550
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments