- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISA4119-471M-04
Fastron
PISA4119-471M-04
Ferrite Core Shielded Surface Mount Power Inductor, Ind 470uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Shielded Surface Mount Power Inductor, Ind 470uH, Tol 20%
Search Keywords: PISA4119471M04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | PISA4119-471M-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
Product Guides
+
Frequently Asked Questions
Is PISA4119-471M-04 RoHS compliant?
Yes, PISA4119-471M-04 is RoHS compliant.
What is the lead time for PISA4119-471M-04?
The standard lead time for PISA4119-471M-04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
150
$1.71
300
$1.28
450
$1.20
600 +
$1.17
Click for Quote
Log in
to unlock special pricing