- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MISC-300M-01
Description
+
Leaded Suppression Coil - 30μH ±20% - DCR: 3240m - 0.4A - Tape&Reel
Search Keywords: MISC300M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MISC-300M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
375
$2.21
750
$1.36
1,125
$1.08
1,500 +
$1.06
Click for Quote
Log in
to unlock special pricing