- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MISC-101M-01
Description
+
Leaded Suppression Coil - 100μH ±20% - DCR: 22800m - 0.15A - Tape&Reel
Search Keywords: MISC101M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:MISC-101M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
375
$1.136
750
$0.852
1,125
$0.795
1,500 +
$0.779
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments