- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LSSC-250M-00
Description
+
Leaded Suppression Coil - 25μH ±20% - 3A - DCR: 46mΩ - Axial Through Hole
Search Keywords: LSSC250M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:LSSC-250M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
200
$1.154
400
$1.102
600
$1.099
1,000
$1.055
2,600
$1.012
5,000
$0.985
7,600
$0.972
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing