- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-680J-32
Description
+
Leaded Inductor - Fixed Choke Coil - 68μH ±5% - Q: 30 - DCR: 0.60 - 0.70A - Ammobox Radial
Search Keywords: HBCC680J32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-680J-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
Order Increment:
1800
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,800
$0.3057
3,600
$0.2926
5,400
$0.2805
9,000
$0.2763
10,800
$0.2722
16,200
$0.2681
25,200
$0.2641
50,400 +
$0.2601
Click for Quote
Log in
to unlock special pricing