- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-680J-31
Description
+
Leaded Inductor - Fixed Choke Coil - 68μH ±5% - Q: 30 - DCR: 0.60 - 0.70A - Tape&Reel Radial
Search Keywords: HBCC680J31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-680J-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.3938
500
$0.3200
1,000
$0.3192
2,500
$0.2926
5,000
$0.2805
7,500
$0.2798
10,000
$0.2791
15,000 +
$0.2731
Click for Quote
Log in
to unlock special pricing