- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-470J-02
Description
+
Leaded Inductor - Fixed Choke Coil - 47μH ±5% - Q: 40 - DCR: 0.50 - 0.80A - Ammobox Axial
Search Keywords: HBCC470J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-470J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.2967
1,200
$0.2959
3,000
$0.2797
5,400
$0.2682
7,800
$0.2675
25,200
$0.2576
50,400 +
$0.2570
Click for Quote
Log in
to unlock special pricing