- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-390J-01
Description
+
Leaded Inductor - Fixed Choke Coil - 39μH ±5% - Q: 40 - DCR: 0.47 - 0.85A - Tape&Reel Axial
Search Keywords: HBCC390J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:HBCC-390J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,200
$0.2967
3,600
$0.2797
6,000
$0.2682
8,400
$0.2675
10,800
$0.2669
25,200
$0.2576
50,400 +
$0.2570
Click for Quote
Log in
to unlock special pricing