- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HBCC-181J-31
Fastron
HBCC-181J-31
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 180uH, Tol 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 180uH, Tol 5%
Search Keywords: HBCC181J31
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | HBCC-181J-31 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HBCC-181J-31 RoHS compliant?
Yes, HBCC-181J-31 is RoHS compliant.
What is the lead time for HBCC-181J-31?
The standard lead time for HBCC-181J-31 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.3938
500
$0.3200
1,000
$0.3192
2,500
$0.2926
5,000
$0.2805
7,500
$0.2798
10,000
$0.2791
15,000 +
$0.2731
Click for Quote
Log in
to unlock special pricing