- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- BEAD/8-210P-02
Description
+
Leaded Ferrite Bead - Z: 21Ω @ 10MHz - 4A
Search Keywords: BEAD8210P02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:BEAD/8-210P-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1281
3,000
$0.1203
5,000
$0.1151
8,000
$0.1134
25,000
$0.1088
50,000
$0.1045
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing