- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-562M-01
Description
+
Leaded Suppression Coil - 5600μH ±20% - DCR: 9.60 - 0.36A - Tape&Reel
Search Keywords: 77A562M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-562M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.32
500
$1.26
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500
$1.11
10,000
$1.10
15,000 +
$1.09
Click for Quote
Log in
to unlock special pricing