- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-471M-01
Description
+
Leaded Suppression Coil - 470μH ±20% - DCR: 1.20 - 1.0A - Tape&Reel
Search Keywords: 77A471M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-471M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.893
1,000
$0.854
2,500
$0.819
5,000
$0.797
7,500
$0.795
10,000
$0.787
15,000 +
$0.785
Click for Quote
Log in
to unlock special pricing