- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-3R9M-01
Description
+
Leaded Suppression Coil - 3.9μH ±20% - 12.0A - DCR: 0.011Ω - Axial Through Hole
Search Keywords: 77A3R9M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-3R9M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$1.44
500
$1.37
1,000
$1.31
2,500
$1.26
5,000
$1.23
7,500
$1.21
10,000
$1.20
15,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments