- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-151M-01
Fastron
77A-151M-01
Ferrite Core Leaded Suppression Coil, Ind 150uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Leaded Suppression Coil, Ind 150uH, Tol 20%
Search Keywords: 77A151M01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 77A-151M-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 77A-151M-01 RoHS compliant?
Yes, 77A-151M-01 is RoHS compliant.
What is the lead time for 77A-151M-01?
The standard lead time for 77A-151M-01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$0.896
1,000
$0.875
2,500
$0.833
5,000
$0.791
7,500
$0.789
10,000
$0.787
15,000
$0.785
25,000 +
$0.783
Click for Quote
Log in
to unlock special pricing