- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 77A-103M-00
Description
+
Leaded Suppression Coil - 10000μH ±20% - DCR: 14.4 - 0.30A - Loose/Box
Search Keywords: 77A103M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:77A-103M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.52
300
$1.41
600
$1.35
1,200
$1.30
2,700
$1.26
5,100
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing