- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 4RCC-4R7M-00
Fastron
4RCC-4R7M-00
Rod Core Choke, Ind 4.7uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Rod Core Choke, Ind 4.7uH, Tol 20%
Search Keywords: 4RCC4R7M00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 4RCC-4R7M-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is 4RCC-4R7M-00 RoHS compliant?
Yes, 4RCC-4R7M-00 is RoHS compliant.
What is the lead time for 4RCC-4R7M-00?
The standard lead time for 4RCC-4R7M-00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$0.6814
1,000
$0.5111
1,500
$0.4770
2,000 +
$0.4674
Click for Quote
Log in
to unlock special pricing