- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 4RCC-120M-00
Description
+
Rod Core Choke - 12.0μH ±20% - 5.0A - DCR: 0.022Ω - Through Hole
Search Keywords: 4RCC120M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:4RCC-120M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.6638
1,000
$0.4979
1,500
$0.4647
2,000 +
$0.4554
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments