- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 4408AQ-242J-08
Description
+
High Q Transponder Chip Inductor - 2.38mH ±5% - Q: 35 - DCR: 31.8 - Sensitivity: 42mV/μT - Tape&Reel - AEC-Q200
Search Keywords: 4408AQ242J08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:4408AQ-242J-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$1.20
3,000
$1.12
5,000
$1.10
8,000
$1.08
10,000
$1.07
15,000 +
$1.05
Click for Quote
Log in
to unlock special pricing