- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 1812CMF-110X-01
Description
+
Common Mode Filter Chip Inductor - 11uH - Z: 600 - 250mA
Search Keywords: 1812CMF110X01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812CMF-110X-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
600
$0.4692
1,200
$0.4482
3,000
$0.4230
5,400
$0.4114
7,800
$0.4103
10,200
$0.4004
15,000
$0.3994
25,200 +
$0.3951
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments