- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 1812CMF-101X-01
Description
+
Common Mode Filter Chip Inductor - 100uH - 150mA - DCR: 2.0Ω
Search Keywords: 1812CMF101X01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812CMF-101X-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
600
$0.614
1,200
$0.587
3,000
$0.538
5,400
$0.537
7,800
$0.524
10,200
$0.523
15,000
$0.517
25,200 +
$0.516
Click for Quote
Log in
to unlock special pricing