- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1616FPS-R47N-01
Fastron
1616FPS-R47N-01
Ferrite Core Power Chip Inductor, Ind 0.47uH, Tol 30%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Power Chip Inductor, Ind 0.47uH, Tol 30%
Search Keywords: 1616FPSR47N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1616FPS-R47N-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1616FPS-R47N-01 RoHS compliant?
Yes, 1616FPS-R47N-01 is RoHS compliant.
What is the lead time for 1616FPS-R47N-01?
The standard lead time for 1616FPS-R47N-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3,000
$0.2055
6,000
$0.1997
9,000
$0.1942
12,000
$0.1938
27,000
$0.1866
51,000 +
$0.1861
Click for Quote
Log in
to unlock special pricing