- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1616FPS-680M-01
Description
+
Power Chip Inductor - 68µH ±20% - DCR: 1128m - Isat: 0.5A - Tape&Reel - AEC-Q200
Search Keywords: 1616FPS680M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1616FPS-680M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,000
$0.2055
6,000
$0.1997
9,000
$0.1942
12,000
$0.1938
27,000
$0.1866
51,000 +
$0.1861
Click for Quote
Log in
to unlock special pricing