- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1616FPS-220M-01
Description
+
Power Chip Inductor - 22µH ±20% - DCR: 348m - Isat: 0.95A - Tape&Reel - AEC-Q200
Search Keywords: 1616FPS220M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1616FPS-220M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.3750
1,500
$0.2812
2,250
$0.2625
3,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing