- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1212FPS-220N-01
Fastron
1212FPS-220N-01
Ferrite Core Power Chip Inductor, Ind 22uH, Tol 30%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Power Chip Inductor, Ind 22uH, Tol 30%
Search Keywords: 1212FPS220N01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 1212FPS-220N-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is 1212FPS-220N-01 RoHS compliant?
Yes, 1212FPS-220N-01 is RoHS compliant.
What is the lead time for 1212FPS-220N-01?
The standard lead time for 1212FPS-220N-01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,000
$0.2489
4,000
$0.2435
6,000
$0.2358
8,000
$0.2352
10,000
$0.2346
26,000
$0.2340
50,000 +
$0.2335
Click for Quote
Log in
to unlock special pricing