- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1212FPS-1R0M-01
Description
+
Power Chip Inductor - 1.0µH ±20% - DCR: 0.048 - Isat: 2.10A - Tape&Reel
Search Keywords: 1212FPS1R0M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1212FPS-1R0M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.3181
4,000
$0.3001
6,000
$0.2919
8,000
$0.2875
10,000
$0.2832
16,000
$0.2790
26,000
$0.2748
50,000 +
$0.2707
Click for Quote
Log in
to unlock special pricing