- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1212FPS-100N-01
Description
+
Power Chip Inductor - 10µH ±30% - DCR: 0.276 - Isat: 0.75A - Tape&Reel
Search Keywords: 1212FPS100N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1212FPS-100N-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.2807
4,000
$0.2728
6,000
$0.2653
8,000
$0.2647
10,000
$0.2640
26,000
$0.2549
50,000 +
$0.2542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments