- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1008F-1R2K-08
설명
+
Wire-wound Ferrite RF Chip Inductor - 1.2µH ±10% - Q: 25 - DCR: 0.68 - 650mA - Tape&Reel - AEC-Q200
Search Keywords: 1008F1R2K08
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Fastron
-
부품 번호:1008F-1R2K-08
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
7 Weeks
배송 가능
6. 29. 26
PRICE (USD)
수량
Unit Price
1,000
$0.1815
3,000
$0.1736
5,000
$0.1710
8,000
$0.1685
25,000
$0.1576
50,000
$0.1553
100,000 +
$0.1529
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments