- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P-270K-51
Fastron
09P-270K-51
Ferrite Core Pluggable Inductor with Tube, Ind 27uH, Tol 10%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Pluggable Inductor with Tube, Ind 27uH, Tol 10%
Search Keywords: 09P270K51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P-270K-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 09P-270K-51 RoHS compliant?
Yes, 09P-270K-51 is RoHS compliant.
What is the lead time for 09P-270K-51?
The standard lead time for 09P-270K-51 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.4477
1,000
$0.4276
2,500
$0.4093
5,000
$0.3925
7,500
$0.3915
10,000
$0.3820
15,000
$0.3810
25,000 +
$0.3770
Click for Quote
Log in
to unlock special pricing