- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0805AS-R15J-01
Fastron
0805AS-R15J-01
Ceramic Core Chip Inductor, Ind 150nH, Tol 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ceramic Core Chip Inductor, Ind 150nH, Tol 5%
Search Keywords: 0805ASR15J01
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 0805AS-R15J-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is 0805AS-R15J-01 RoHS compliant?
Yes, 0805AS-R15J-01 is RoHS compliant.
What is the lead time for 0805AS-R15J-01?
The standard lead time for 0805AS-R15J-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2,500
$0.1022
5,000
$0.1010
7,500
$0.1003
10,000
$0.0999
25,000
$0.0983
50,000
$0.0972
100,000
$0.0960
150,000 +
$0.0958
Click for Quote
Log in
to unlock special pricing