- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0805ASM-3N3K-08
Description
+
Non-magnetic RF Chip Inductor - 3.3nH ±10% - Q: 50 - DCR: 0.08 - 600mA - Tape&Reel - AEC-Q200
Search Keywords: 0805ASM3N3K08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0805ASM-3N3K-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1853
3,000
$0.1772
5,000
$0.1746
8,000
$0.1720
25,000
$0.1609
50,000
$0.1585
100,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing