- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0805ASM-068J-01
Description
+
Non-magnetic RF Chip Inductor - 68nH ±5% - Q: 65 - DCR: 0.38 - 400mA - Tape&Reel - AEC-Q200
Search Keywords: 0805ASM068J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0805ASM-068J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1628
5,000
$0.1604
7,500
$0.1582
10,000
$0.1538
25,000
$0.1478
50,000
$0.1474
100,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing