- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07HVP-102K-51
Fastron
07HVP-102K-51
Ferrite Core Pluggable Inductor for High Voltages, Ind 1000uH, Tol 10%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Pluggable Inductor for High Voltages, Ind 1000uH, Tol 10%
Search Keywords: 07HVP102K51
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 07HVP-102K-51 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 07HVP-102K-51 RoHS compliant?
Yes, 07HVP-102K-51 is RoHS compliant.
What is the lead time for 07HVP-102K-51?
The standard lead time for 07HVP-102K-51 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.619
1,000
$0.591
2,500
$0.558
5,000
$0.543
7,500
$0.528
10,000
$0.527
15,000
$0.521
25,000 +
$0.520
Click for Quote
Log in
to unlock special pricing