- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603AS-R13J-01
Fastron
0603AS-R13J-01
Ceramic Core Chip Inductor, Ind 130nH, Tol 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ceramic Core Chip Inductor, Ind 130nH, Tol 5%
Search Keywords: 0603ASR13J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0603AS-R13J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 0603AS-R13J-01 RoHS compliant?
Yes, 0603AS-R13J-01 is RoHS compliant.
What is the lead time for 0603AS-R13J-01?
The standard lead time for 0603AS-R13J-01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1251
8,000
$0.1233
12,000
$0.1182
28,000
$0.1179
52,000
$0.1136
100,000
$0.1133
152,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing