- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 6RCC-4R0M-00
Fastron Group
6RCC-4R0M-00
Rod Core Choke, Ind 4.0uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Rod Core Choke, Ind 4.0uH, Tol 20%
Search Keywords: 6RCC4R0M00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron Group |
| Part No: | 6RCC-4R0M-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is 6RCC-4R0M-00 RoHS compliant?
Yes, 6RCC-4R0M-00 is RoHS compliant.
What is the lead time for 6RCC-4R0M-00?
The standard lead time for 6RCC-4R0M-00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$1.841
1,000
$1.133
1,500
$0.897
2,000 +
$0.879
Click for Quote
Log in
to unlock special pricing