- Home ›
- All Products›
- SM3447
SM3447
Fairview Microwave
The SM3447 is a 50 Ohm BNC T adapter with one male plug and two female jack connectors, designed for operation up to 4 GHz.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
The SM3447 is a 50 Ohm BNC T adapter with one male plug and two female jack connectors, designed for operation up to 4 GHz.
Search Keywords: SM3447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3447
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$145.19
5
$141.15
10
$139.22
20
$138.87
50
$133.72
100 +
$130.29
Click for Quote
Log in
to unlock special pricing