- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- SD3463
SD3463
Fairview Microwave
Inner and Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner and Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
Search Keywords: SD3463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$339.41
3
$329.98
5
$325.47
10
$324.65
20 +
$316.79
Click for Quote
Log in
to unlock special pricing