- Home ›
- All Products›
- SD3244
Available Replacements
RoHS olmayan eşdeğer
Fairview Microwave
SD3244
Inner DC Block From 10 MHz to 18 GHz With SMA Connectors
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 18 GHz With SMA Connectors
Search Keywords: SD3244
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SD3244 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SD3244 discontinued?
Yes, SD3244 from Fairview Microwave is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SD3244 RoHS compliant?
Yes, SD3244 is RoHS compliant.
What is the lead time for SD3244?
The standard lead time for SD3244 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.