- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- SC6030
SC6030
Fairview Microwave
BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, 0.100 inch Cable, Crimp/Solder, Length 0.92 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BNC Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR, 0.100 inch Cable, Crimp/Solder, Length 0.929 In
Search Keywords: SC6030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SC6030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$18.38
5
$17.78
10
$17.51
25
$17.17
50
$16.90
100
$16.64
250 +
$16.30
Click for Quote
Log in
to unlock special pricing