- Home ›
- All Products›
- SC5339
SC5339
Fairview Microwave
The SC5339 is a 50 Ohm SMP female connector for thru-hole PCB applications, featuring solder attachment and operation up to 18 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
The SC5339 is a 50 Ohm SMP female connector for thru-hole PCB applications, featuring solder attachment and operation up to 18 GHz.
Search Keywords: SC5339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SC5339
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$70.53
5
$62.94
10
$61.06
25
$56.04
50
$55.90
100
$54.55
250 +
$52.45
Click for Quote
Log in
to unlock special pricing