- Home ›
- All Products›
- AM-06N
AM-06N
Fairview Microwave
6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 2 Watts, Aluminum Passivated Body, 1.2 VSWR
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
6 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 3 GHz Rated to 2 Watts, Aluminum Passivated Body, 1.2 VSWR
Search Keywords: AM06N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:AM-06N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709655
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.