- Home ›
- All Products›
- 62AC206
62AC206
Fairview Microwave
WR-62 to SMA Female Waveguide to Coax Adapter Square Cover Standard with 12.4 GHz to 18 GHz Ku Band in Aluminum
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
WR-62 to SMA Female Waveguide to Coax Adapter Square Cover Standard with 12.4 GHz to 18 GHz Ku Band in Aluminum
Search Keywords: 62AC206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:62AC206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT