- Home ›
- All Products›
- 15AC206
Available Replacements
RECOMMENDED REPLACEMENT
Fairview Microwave
15AC206
WR-15 to 1.85mm Female Waveguide to Coax Adapter UG-385/U-Mod Round Cover Standard with 50 GHz to 65 GHz U-V Band in Copper
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
WR-15 to 1.85mm Female Waveguide to Coax Adapter UG-385/U-Mod Round Cover Standard with 50 GHz to 65 GHz U-V Band in Copper
Search Keywords: 15AC206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:15AC206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 15AC206 discontinued?
Yes, 15AC206 from Fairview Microwave is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 15AC206?
The recommended replacement for 15AC206 is SMW15AC001-VF from Fairview Microwave, available from OnlineComponents.com.
Is 15AC206 RoHS compliant?
Yes, 15AC206 is RoHS compliant.
What is the lead time for 15AC206?
The standard lead time for 15AC206 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.