help desk software
Image is representational - see mfr. specs

UC3844D

Fairchild

Current Mode PWM Controller 1A 14-Pin SOIC N Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 1A 14-Pin SOIC N Rail
Product Highlights:
  • Low Start Up Current
  • Maximum Duty Clamp
  • UVLO With Hysteresis
  • Operating Frequency Up To 500KHz
Search Keywords: UC3844D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fairchild
  • Part No:
    UC3844D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4860
  • Family:
    UC3844
  • Maximum Duty Cycle:
    50 %
  • Fall Time:
    35 ns
  • Dimension:
    8.75(Max) x 4(Max) x 1.5(Max) mm
  • Adjustable Output:
    No
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,196
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.29
25
$3.02
100
$1.81
500
$0.79
1,000 +
$0.58
Click for Quote
Log in to unlock special pricing