- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ28CA
Description
+
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-214AB T/R
Product Highlights:
- Glass passivated junction.
- 1500W Peak Pulse Power capability on 10/1000 ms waveform.
- Excellent clamping capability.
- Low incremental surge resistance.
- Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional.
- Typical IR less than 1.0mA above 10V.
- UL certified, UL #E210467.
Search Keywords: SMCJ28CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:SMCJ28CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:SMCJ28CA
-
Dimension:7.15(Max) x 6.25(Max) x 2.45(Max) mm
-
Maximum Peak Pulse Current:33 A
-
Direction Type:Bi-Directional
-
Maximum Clamping Voltage:45.4 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.820
10
$1.720
100
$0.789
1,000
$0.195
3,000
$0.177
6,000
$0.171
9,000
$0.158
24,000 +
$0.153
Click for Quote
Log in
to unlock special pricing