- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA170CA
Description
+
Diode TVS Single Bi-Dir 170V 500W 2-Pin DO-15 T/R
Search Keywords: SA170CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:SA170CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
4000 -
Maximum Clamping Voltage:275 V
-
Direction Type:Bi-Directional
-
Family:SA170CA
-
Maximum Peak Pulse Current:1.8 A
-
Dimension:7.62(Max) x 3.56(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,681
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.7330
25
$0.6630
100
$0.5300
500
$0.2850
1,000
$0.1414
2,000
$0.1212
4,000
$0.1000
8,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing