- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- QEE123E3R0
Fairchild
QEE123E3R0
LED IrLED 890nm 2-Pin Side Looker Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
- l = 880nm
- Package type: Sidelooker
- Chip material = AlGaAs
- Matched Photosensor: QSE113
- Medium Wide Emission Angle, 50°
- Package Material: Clear Epoxy
- High Output Power
- Orange stripe on the top side
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:QEE123E3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Reel Pack:
2000
-
This product is discontinued, but still in stock.