- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- MMSZ5254B
Description
+
Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R
Search Keywords: MMSZ5254B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MMSZ5254B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOD-123
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:27 V
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,465
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.5910
100
$0.4160
250
$0.2497
500
$0.2282
1,000
$0.1233
9,000
$0.0307
24,000
$0.0287
45,000 +
$0.0267
Click for Quote
Log in
to unlock special pricing