- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MMBT5551
Description
+
Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R
Product Highlights:
- This device is designed for genera purpose high voltage amplifiers and gas discharge display drivers
- Suffix "-C" means center Collector in 2N5551 (1. Emitter 2. Collector 3. Base)
- Suffix "-Y" measn hFE 180-240 in 2N5551 (Test condition : Ic = 10mA, Vce = 5.0V)
Search Keywords: MMBT5551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MMBT5551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210075
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MMBT5551
-
Dimension:2.92 x 1.3 x 0.93 mm
-
Maximum Collector Base Voltage:180 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.1805
500
$0.1374
1,000
$0.0956
3,000
$0.0530
9,000
$0.0248
24,000
$0.0238
45,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing