- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- MM88C30M
Fairchild
MM88C30M
Differential Line Driver - 14-Pin SOIC - N Tube
View Datasheet Accessories Notify Me
- Wide supply voltage range: 3V to 15V
- High noise immunity: 0.45 VCC (typ.)
- Low output ON resistance: 20ohm (typ.)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairchild
-
Part No:MM88C30M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Dimension:8.75(Max) x 4(Max) x 1.5(Max) mm
-
Category:Differential Line Driver
-
This product is discontinued, but still in stock.